text.skipToContent text.skipToNavigation

Manufacturer Part #

MP8761GLE-P

MP8761 Series 18 V 8 A High Efficiency Step-Down Converter - QFN-16

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP8761GLE-P - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 18V
Output Current-Max: 8A
Output Voltage Range: 0.611V to 13V
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 860µA
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$890.00
USD
Quantity
Unit Price
500
$1.78
1,000
$1.76
2,000
$1.75
2,500+
$1.73
Product Variant Information section