Manufacturer Part #
LDL1117S15R
LDL1117 Series 1.2 A 1.5 V High PSRR LDO Linear Voltage Regulator-SOT-223
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2434 | ||||||||||
Product Specification Section
STMicroelectronics LDL1117S15R - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.6V |
| Input Voltage-Max: | 18V |
| Output Voltage Fixed: | 1.5V |
| Dropout Voltage-Max: | 0.6V |
| Output Current-Max: | 1.2A |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 250µA |
| No. of Outputs: | Single |
| Output Noise: | 60µV |
| Load Regulation: | 5mV |
| Current - Limit: | 2A |
| Line Regulation (%): | 0.002% |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500
$0.105
5,000
$0.103
10,000
$0.102
12,500
$0.101
37,500+
$0.0977
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount