
Manufacturer Part #
LDL1117S15R
LDL1117 Series 1.2 A 1.5 V High PSRR LDO Linear Voltage Regulator-SOT-223
Product Specification Section
STMicroelectronics LDL1117S15R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LDL1117S15R - Technical Attributes
Attributes Table
Input Voltage-Min: | 2.6V |
Input Voltage-Max: | 18V |
Output Voltage Fixed: | 1.5V |
Dropout Voltage-Max: | 0.6V |
Output Current-Max: | 1.2A |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 250µA |
No. of Outputs: | Single |
Output Noise: | 60µV |
Load Regulation: | 5mV |
Current - Limit: | 2A |
Line Regulation (%): | 0.002% |
Package Style: | SOT-223 (TO-261-4, SC-73) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.109
5,000
$0.108
10,000
$0.107
12,500
$0.106
37,500+
$0.104
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount