VEC330M1ETR-0605 in Reel by Surge | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VEC330M1ETR-0605

VEC Series- 330uF 25V 6.3mm x 5.3mm LS=2mm 85'C SMD Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
Surge VEC330M1ETR-0605 - Technical Attributes
Attributes Table
Series: VE
Type: Can - SMT
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 25V
Operating Temp Range: -40°C to +85°C
Ripple Current: 67mA
Operating Temp-Max: 85°C
Dissipation Factor: 0.14%
Leakage Current: 3µA
Dimension: L  5.3mm x H  6.6mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.60
USD
Quantity
Unit Price
1,000
$0.0446
3,000
$0.0434
4,000
$0.043
5,000
$0.0434
10,000
$0.042
15,000
$0.041
20,000
$0.042
30,000+
$0.041
Product Variant Information section