text.skipToContent text.skipToNavigation

Manufacturer Part #

S912XEQ512BMAL

HCS12X Series 512 kB Flash 32 KB RAM 50 MHz SMT 16-Bit Microcontroller -LQFP-112

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP S912XEQ512BMAL - Technical Attributes
Attributes Table
Family Name: HCS12X
Core Processor: HCS12X
Flash Size (Bytes): 512kB
RAM Size: 32kB
Speed: 50MHz
No of I/O Lines: 91
InterfaceType / Connectivity: CAN/EBI/EMI/IrDA/I2C/SCI/SPI
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 1.72V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 16-chx12-bit
Package Style:  LQFP-112
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
60
Total
$5,985.00
USD
Quantity
Unit Price
60+
$19.95
Product Variant Information section