Manufacturer Part #
AP7365-33EG-13
AP7365 Series 3.3 V 600 mA Fast Transient Low Dropout Linear Regulator -SOT223-3
Product Specification Section
Diodes Incorporated AP7365-33EG-13 - Product Specification
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
Diodes Incorporated AP7365-33EG-13 - Technical Attributes
Attributes Table
Input Voltage-Min: | 2V |
Input Voltage-Max: | 6V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 0.4V |
Output Current-Max: | 0.6A |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +85°C |
Regulator Topology: | Fixed |
Quiescent Current: | 35µA |
No. of Outputs: | Single |
Load Regulation (%): | 1% |
Current - Limit: | 1.4A |
Line Regulation (%): | 0.02% |
Package Style: | SOT-223 (TO-261-4, SC-73) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.118
5,000
$0.117
10,000
$0.116
12,500
$0.115
37,500+
$0.113
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount