Manufacturer Part #
50SVPF68M
SVPF Series 50 V 68 uF Ø10 x 12.7 mm SMT OS-CON Polymer Aluminum Solid Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1848 | ||||||||||
Product Specification Section
Panasonic Industry 50SVPF68M - Product Specification
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
Panasonic Industry 50SVPF68M - Technical Attributes
Attributes Table
| Capacitance: | 68µF |
| Rated Voltage: | 50V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 0.02Ω |
| Ripple Current: | 4.3A |
| Operating Temp Range: | -55°C to +105°C |
| Dimension: | L 12.6mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
1
$1.81
5
$1.68
25
$1.55
75
$1.46
200+
$1.38
Product Variant Information section
Available Packaging
Package Qty:
400 per
Mounting Method:
Surface Mount