text.skipToContent text.skipToNavigation

Manufacturer Part #

50SVPF68M

SVPF Series 50 V 68 uF Ø10 x 12.7 mm SMT OS-CON Polymer Aluminum Solid Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1848
Product Specification Section
Panasonic Industry 50SVPF68M - Technical Attributes
Attributes Table
Capacitance: 68µF
Rated Voltage: 50V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.02Ω
Ripple Current: 4.3A
Operating Temp Range: -55°C to +105°C
Dimension: L  12.6mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
42 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.75
USD
Quantity
Unit Price
1
$1.75
5
$1.63
25
$1.50
75
$1.42
200+
$1.34