text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN1053UCP4-7

N-Channel 20 V 42 mOhm Surface Mount Enhancement Mode Mosfet - X3-DSN0808

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN1053UCP4-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 42mΩ
Rated Power Dissipation: 0.74W
Qg Gate Charge: 7.2nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 2.7A
Turn-on Delay Time: 3.6ns
Turn-off Delay Time: 13.5ns
Rise Time: 6ns
Fall Time: 2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.5V
Input Capacitance: 612pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,161.00
USD
Quantity
Unit Price
3,000
$0.132
9,000
$0.129
30,000
$0.127
45,000+
$0.125
Product Variant Information section