text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE350A

1.5KE Series 1500 W 350 V Uni Directional Axial Through Hole TVS Diode - DO-201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1731
Product Specification Section
STMicroelectronics 1.5KE350A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 332V
Clamping Voltage-Max: 482V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 4A
Reverse Leakage Current: 1µA
Standoff Voltage: 299V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 368V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
269
USA:
269
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.31
USD
Quantity
Unit Price
1
$0.31
10
$0.29
30
$0.28
125
$0.27
300+
$0.255