Manufacturer Part #
5-1624113-2
High Frequency & RF Inductors
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2436 | ||||||||||
Product Specification Section
TE Connectivity 5-1624113-2 - Product Specification
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
TE Connectivity 5-1624113-2 - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 220nH |
| Rated Current-Max: | 0.4A |
| Tolerance (%): | ±5% |
| DC Resistance-Max: | 0.7Ω |
| Self Resonance Frequency: | 0.85GHz |
| Test Frequency: | 100MHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | 15°C to 28°C |
| Case Size: | 0805 (2012 Metric) |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.178
4,000
$0.176
6,000
$0.174
8,000
$0.173
10,000+
$0.17
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount