text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1624113-2

High Frequency & RF Inductors

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
TE Connectivity 5-1624113-2 - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 220nH
Rated Current-Max: 0.4A
Tolerance (%): ±5%
DC Resistance-Max: 0.7Ω
Self Resonance Frequency: 0.85GHz
Test Frequency: 100MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: 15°C to 28°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$356.00
USD
Quantity
Unit Price
2,000
$0.178
4,000
$0.176
6,000
$0.174
8,000
$0.173
10,000+
$0.17
Product Variant Information section