Manufacturer Part #
AZ2100-1A-12DE
AZ2100 Series 40 A SPST 12 VDC PCB Mount Sealed Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2016 | ||||||||||
Product Specification Section
American Zettler AZ2100-1A-12DE - Product Specification
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
American Zettler AZ2100-1A-12DE - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 40A |
| Coil Resistance: | 155Ω |
| Switching Voltage: | 30V |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Operating Temp Range: | -55°C to +105°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 1.1mm |
| Termination Style: | Quick Connect |
| No of Terminals: | 4 |
| Mounting Method: | PCB Mount |
Features & Applications
The AZ2100-1A-12DE is a 40 A SPST 12 VDC PCB Mount Sealed Miniature Power Relay. These relays are available in epoxy sealed version.
Features:
- Versatility of both PC and “Trace-Saver” quick-connect terminals on contacts
- 40 Amp switching capability
- 1 Form A, B and C contacts available
- DC coils to 120 VDC
- Life expectancy to 10 million operations
- Class B insulation for high temperature applications
- Class F (155°C) version available
- Available with an epoxy seal for automatic wave soldering and immersion cleaning
Pricing Section
Global Stock:
13,060
USA:
13,060
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.12
30
$1.11
75
$1.10
200
$1.08
400+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
PCB Mount