Manufacturer Part #
AZ2100-1B-24DE
AZ2100 Series 40 A SPST 24 VDC PCB Mount Sealed Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
American Zettler AZ2100-1B-24DE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ2100-1B-24DE - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form B) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 40A |
| Termination Style: | Quick Connect |
| Mounting Method: | PCB Mount |
Features & Applications
The AZ2100-1B-24DE is a 40 A SPST 24 VDC PCB Mount Sealed Miniature Power Relay. These relays are available in epoxy sealed version.
Features:
- Versatility of both PC and “Trace-Saver” quick-connect terminals on contacts
- 40 Amp switching capability
- 1 Form A, B and C contacts available
- DC coils to 120 VDC
- Life expectancy to 10 million operations
- Class B insulation for high temperature applications
- Class F (155°C) version available
- Available with an epoxy seal for automatic wave soldering and immersion cleaning
Pricing Section
Global Stock:
145,800
USA:
145,800
Factory Lead Time:
16 Weeks
Quantity
Unit Price
40
$0.93
120
$0.90
200
$0.89
400
$0.875
800+
$0.85
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
PCB Mount