text.skipToContent text.skipToNavigation

Manufacturer Part #

PHB50W-1200-42-S

PHB 50W 120-277 Vac 600-1200mA

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
ERP Power PHB50W-1200-42-S - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 50.4W
Minimum Output Voltage: 38V
Maximum Output Voltage: 56V
Minimum Output Current: 600mA
Maximum Output Current: 1200mA
Input Power Factor: 0.9
Efficiency: 90%
Number of Output Channels: 1
Certifications: cUL (Listed),FCC
Driver Class: Class 2
IP Rating: IP20
Dimming Control: TRIAC
Minimum Dimming Level: 1% to 100%
Mounting Method: Chassis Mount
Features & Applications
Programming tool required, part number "PROG-JACK-USB"
Pricing Section
Global Stock:
387
USA:
387
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.58
USD
Quantity
Unit Price
2
$21.79
4
$21.60
10
$21.36
20
$21.17
30+
$20.93
Product Variant Information section