Manufacturer Part #
ESP040W-0700-56
ESP Series 39.2W, 700mA, 56V
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ERP Power | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | 2431 | ||||||||||
Product Specification Section
ERP Power ESP040W-0700-56 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ERP Power ESP040W-0700-56 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 120VAC to 277VAC |
| Max Output Power: | 39.2W |
| Minimum Output Voltage: | 40V |
| Maximum Output Voltage: | 56V |
| Maximum Output Current: | 700mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 87% |
| Number of Output Channels: | 1 |
| Driver Class: | Class 2 |
| Dimming Control: | TRIAC,0-10V |
| Minimum Dimming Level: | 1% to 100% |
| Is Dim to Off: | True |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
404
USA:
404
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$19.62
4
$19.45
10
$19.23
20
$19.06
30+
$18.85
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Chassis Mount