text.skipToContent text.skipToNavigation

Manufacturer Part #

VZM100W-24

100 - 277Vac, 100W, 24V, [0-10V], IP20 LED Driver

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
ERP Power VZM100W-24 - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 90W
Output Voltage: 24V
Input Power Factor: 0.9
Efficiency: 90%
Certifications: UL Class P
IP Rating: IP20
Dimming Control: 0-10V
Mounting Method: Chassis Mount
Features & Applications
Programming tool required, part number "NFC_WAND"
Pricing Section
Global Stock:
458
USA:
458
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.23
USD
Quantity
Unit Price
1
$36.23
3
$35.66
5
$35.40
10
$35.05
20+
$34.50
Product Variant Information section