text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCF1206BKE15K0

Res Thin Film 1206 15K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD Paper T/R

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCF1206BKE15K0 - Technical Attributes
Attributes Table
Resistance: 15kΩ
Rated Power: 0.33W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$82.50
USD
Quantity
Unit Price
1,000
$0.0825
3,000
$0.0803
5,000
$0.0792
10,000
$0.0779
20,000+
$0.0757
Product Variant Information section