Manufacturer Part #
R1210-32.000-5-F-0720-TR
32.000 MHz± 20 ppm± 7 ppm5 pF150 Ω-10°C~+60°C
Product Specification Section
Raltron R1210-32.000-5-F-0720-TR - Product Specification
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
Raltron R1210-32.000-5-F-0720-TR - Technical Attributes
Attributes Table
Load Capacitance: | 5pF |
Operating Frequency: | 32MHz |
Frequency Tolerance: | ±7ppm |
Operating Temp Range: | -10°C to +60°C |
ESR (Equivalent Series Resistance): | 150Ω |
Drive Level: | 50µW |
Aging (First Year): | ±2ppm |
Storage Temperature Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Dimension: | 1.2 x 1 x 0.35 mm |
No of Pins: | 4 |
Package Style: | SMD-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount