Manufacturer Part #
2ED21091S06FXUMA1
High-Side and Low-Side Gate Driver IC - PG-DSO-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:DSO-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Infineon 2ED21091S06FXUMA1 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:Old Assembly and test location: Carsem (M) Sdn.Bhd.Assembly and test location: JCET Co., Ltd D8NewAssembly and test location: Carsem (M) Sdn.Bhd.Assembly and test location: JCET Co., Ltd D8Assembly and test location: Hana Semiconductor (Ayutthaya) Co., LtdReason: Expansion of assembly production and final test to assure continuity of supply and enable flexible manufacturing.Intended start of delivery 2025-09-14
Part Status:
Infineon 2ED21091S06FXUMA1 - Technical Attributes
| Configuration: | Half Bridge |
| No of Outputs: | Dual |
| Peak Output Current: | 0.7A |
| Supply Voltage-Max: | 20V |
| Rated Power Dissipation: | 0.625W |
| Quiescent Current: | 600µA |
| Turn-off Delay Time: | 200ns |
| Turn-on Delay Time: | 740ns |
| Rise Time: | 100ns |
| Fall Time: | 35ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | DSO-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2500 per Reel
Package Style:
DSO-8
Mounting Method:
Surface Mount