text.skipToContent text.skipToNavigation

Manufacturer Part #

5.0SMDJ160CA-T7

Diode TVS Single Bi-Dir 160V 5KW

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Littelfuse 5.0SMDJ160CA-T7 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 178V
Clamping Voltage-Max: 259V
Directional: Bi-Directional
Power Dissipation: 6.5W
Reverse Leakage Current: 5µA
Peak Power: 5000mW
Test Current: 1mA
Standoff Voltage: 160V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 197V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$427.50
USD
Quantity
Unit Price
500
$0.855
1,000
$0.84
1,500
$0.835
2,000
$0.83
2,500+
$0.81
Product Variant Information section