Manufacturer Part #
T55D337M004C0040
T55 Series 2917 330 uF ±20 % 4 V Surface Mount Tantalum Polymer Chip Capacitor
Product Specification Section
Vishay T55D337M004C0040 - Product Specification
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
Vishay T55D337M004C0040 - Technical Attributes
Attributes Table
Type: | Polymer |
Capacitance: | 330µF |
Rated Voltage: | 4V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 40mΩ |
Leakage Current: | 132µA |
Dissipation Factor: | 10% |
Ripple Current: | 2.37A |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 2917 (7343 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
50 Weeks
Quantity
Unit Price
500
$0.50
1,000
$0.49
1,500+
$0.485
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount