Manufacturer Part #
AP7366EA-SN-7
Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA U-DFN2020-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:UDFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AP7366EA-SN-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP7366EA-SN-7 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.2V |
| Input Voltage-Max: | 6V |
| Output Voltage Range: | 0.8V to 5V |
| Dropout Voltage-Max: | 1.2V |
| Output Current-Max: | 0.6A |
| Tolerance (%): | ±1.5% |
| Operating Temp Range: | -40°C to +85°C |
| Regulator Topology: | Adjustable |
| Quiescent Current: | 60µA |
| No. of Outputs: | Single |
| Load Regulation (%): | 1.5% |
| Current - Limit: | 1A |
| Line Regulation (%): | 0.01% |
| Package Style: | UDFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0967
6,000
$0.0951
12,000
$0.0936
15,000
$0.0931
45,000+
$0.09
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UDFN-6
Mounting Method:
Surface Mount