text.skipToContent text.skipToNavigation

Manufacturer Part #

S16B-XADSS-N(LF)(SN)

16 Position XAD HEADER SIDE CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
JST S16B-XADSS-N(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
162
USA:
162
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
162
Multiple Of:
162
Total
$171.72
USD
Quantity
Unit Price
162
$1.06
324
$1.05
486
$1.04
810
$1.02
1,620+
$0.995
Product Variant Information section