Manufacturer Part #
SCT3160KLGC11
SCT3160KL Series 1200 V 17 A 208 mOhm N-Channel SiC Power Mosfet - TO-247N
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2351 | ||||||||||
Product Specification Section
ROHM SCT3160KLGC11 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Thailand
HTS Code:
8541.29.00.55
ECCN:
EAR99
PCN Information:
File
Date
Wafer Size Change
09/30/2022
Details and Download
Detailed description of change:Now: *On-board SiC chip's wafer diameter: 4inch - Front-end manufacturing plants : - ROHM Apollo Co., Ltd. Chikugo Plant After:*On-board SiC chip's wafer diameter: 6inch - Front-end manufacturing plants : - Lapis Semiconductor Co., Ltd. Miyazaki Plant Reason:To expand production capacity.
Part Status:
Active
Active
ROHM SCT3160KLGC11 - Technical Attributes
Attributes Table
| Technology: | SiCFET (Silicon Carbide) |
| Product Status: | Active |
| Fet Type: | N-Ch |
| No. of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 1200V |
| Drain Current: | 17A |
| Input Capacitance: | 398pF |
| Power Dissipation: | 103W |
| Operating Temp Range: | -55°C to +175°C |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
5
$5.56
25
$5.50
75
$5.46
250
$5.42
750+
$5.35
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole