text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT14DR2G

74ACT Series 2 to 6 V Hex Inverter Schmitt Trigger - SOIC-14

Product Specification Section
onsemi MC74ACT14DR2G - Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: ACT/Q
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
Mounting Method: Surface Mount
Features & Applications
The MC74ACT14DR2G is a hex inverter schmitt trigger which accept standard CMOS input signals and provide standard CMOS output levels, available in a SOIC-14 package.

It is capable of transforming slowly changing input signals into sharply defined, jitter−free output signals.

Features:

  • Schmitt Trigger Inputs
  • Outputs Source/Sink 24 mA
  • MC74ACT14 Has TTL Compatible Inputs
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
47,500
USA:
47,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$367.50
USD
Quantity
Unit Price
2,500
$0.147
5,000
$0.145
7,500
$0.144
12,500
$0.143
25,000+
$0.14