Manufacturer Part #
NDY1205C
NDY Series 3 W Single Output 5 V Isolated Through Hole DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions NDY1205C - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 3W |
| Output Voltage: | 5V |
| Input Voltage: | 12V |
| Mounting Method: | Through Hole |
Features & Applications
The NDY1205C series is a range of low profile DC/DC converters offering a single regulated output over a 2:1 input voltage range. All parts deliver 3W output power up to 85ºC without heatsinking, except the 4.5 V to 9 V input voltage range which should be derated to 2 W at the lower input voltage. A fly back oscillator design with isolated feedback is used to give regulation over the full operating range of 25% to 100% of full load. It is strongly recommended that external capacitors be used on input and output to guarantee performance over full load and input voltage range.
Features:
- UL 60950 recognized
- RoHS compliant
- Industry standard footprint
- Efficiency to 82%
- Power density 0.90 W/cm3
- 2:1 wide input range
- Single isolated output
- Short circuit protection
- Low profi le 24 pin case
- UL 94 V-0 package material
- Operating temperature range -40ºC to 85ºC
- No heatsink required
- Footprint 4.73 cm2
- 5 V, 12 V, 24 V & 48 V input
- 3.3 V, 5 V, 9 V, 12 V & 15 V output
- Internal SMD construction
- Fully encapsulated
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2
$11.50
5
$11.40
15
$11.27
30
$11.19
50+
$11.03
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Mounting Method:
Through Hole