text.skipToContent text.skipToNavigation

Manufacturer Part #

HFW1V2818H3R3K

HFW1V28xxH Series 3.3 µH ±10 % 28 A 2.86 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Eaton HFW1V2818H3R3K - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 0µH to 3.3µH
Rated Current-Max: 28A
Tolerance (%): ±10%
DC Resistance: 2.86mΩ
Self Resonance Frequency: 0MHz to 35MHz
Core Material: Ferrite
Test Frequency: 500kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 3
Dimension: L  27.9mm x W  19.8mm x H  17.78mm
Package Style:  SMD-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
220
USA:
220
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
55
Multiple Of:
55
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$411.95
USD
Quantity
Unit Price
55
$7.49
110
$7.45
165
$7.43
220
$7.41
275+
$7.36
Product Variant Information section