Manufacturer Part #
HFW1V2818H3R3K
HFW1V28xxH Series 3.3 µH ±10 % 28 A 2.86 mOhm SMT Unshielded Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:55 per Reel Package Style:SMD-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
Eaton HFW1V2818H3R3K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton HFW1V2818H3R3K - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 0µH to 3.3µH |
| Rated Current-Max: | 28A |
| Tolerance (%): | ±10% |
| DC Resistance: | 2.86mΩ |
| Self Resonance Frequency: | 0MHz to 35MHz |
| Core Material: | Ferrite |
| Test Frequency: | 500kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 3 |
| Dimension: | L 27.9mm x W 19.8mm x H 17.78mm |
| Package Style: | SMD-3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
220
USA:
220
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
55
$3.63
110
$3.59
165
$3.57
275
$3.55
550+
$3.49
Product Variant Information section
Available Packaging
Package Qty:
55 per Reel
Package Style:
SMD-3
Mounting Method:
Surface Mount