text.skipToContent text.skipToNavigation

Manufacturer Part #

5555165-2

6 Position Single-Port Right Angle Through Hole RJ14 Modular Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2106
Product Specification Section
TE Connectivity 5555165-2 - Technical Attributes
Attributes Table
Style: Standard Jack
No of Positions: 6
Mounting Method: Through Hole
Features & Applications

The 5555165-2 is a PCB Mounted Modular Jack that meets 1000 volt dielectric requirement and is designed for direct mounting on pc boards and for ease of soldering and board cleaning.

Product Features:

  • Product Type = Connector
  • Jack Type = RJ14
  • PCB Mounting Orientation = Side Entry (Right Angle)
  • PCB Mount Style = Through Hole
  • Termination Method to PC Board = Solder
  • Grounding Options = Without
  • Panel Stops = Without
  • Keyed = No
  • Profile = Low
  • Latch Style = Standard
  • Jack Configuration = 1 x 1
  • Panel Mount Retention = With
  • Flanged = No
  • Shielded = No
  • Solder Tail Contact Plating = Tin over Nickel
  • Port Configuration = Single
  • Height (mm [in]) = 12.70 [0.500]
  • Inverted Jack Face = No
  • PCB Tail Length (mm [in]) = 3.80 [0.150]
  • Preloaded = Yes
  • Contact Base Material = Phosphor Bronze
  • Housing Material = PBT - GF

Pricing Section
Global Stock:
2,101
USA:
2,101
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.75
USD
Quantity
Unit Price
150
$0.705
450
$0.685
600
$0.68
1,500
$0.67
2,250+
$0.655
Product Variant Information section