Manufacturer Part #
0313020.HXP
313 Series Slo-Blo 32 V 20 A Ø 6.35 x 31.75 mm Glass Cartridge Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Package Style:CARTRIDGE Mounting Method:Fuse Block / Clip / Holder |
||||||||||
| Date Code: | 2329 | ||||||||||
Littelfuse 0313020.HXP - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses. With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes. This change is only the addition of the below marking to the label and does not impact form, fit and function of the fuse itself.
Part Status:
Littelfuse 0313020.HXP - Technical Attributes
| Voltage Rating: | 32V |
| Response Characteristic: | Slo-Blo |
| Current Rating: | 20A |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 31.75mm x D 6.35mm |
| Package Style: | CARTRIDGE |
| Mounting Method: | Fuse Block / Clip / Holder |
Available Packaging
Package Qty:
100 per Bag
Package Style:
CARTRIDGE
Mounting Method:
Fuse Block / Clip / Holder