Manufacturer Part #
DF04S
DF04S Series 1.5 A 400 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
onsemi DF04S - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change (From) : SDIP/DIP packages under the following assembly sites using non green mold compound and SDIP package only qualified with IR reflow precondition.Description of Change (To) :Products assembled in the SDIP/DIP packages using the green Mold Compound and SDIP package had been qualified with both IR reflow and wave soldering precondition.Reason for Change:This is a change to mold compounds used for Fairchild products assembled in SDIP/DIP packages and the package SDIP has been successfully qualified with wave soldering precondition. The qualified green Mold Compounds are low halogen material with improved thermal & mechanical properties.
Part Status:
onsemi DF04S - Technical Attributes
Average Rectified Current-Max: | 1.5A |
Reverse Voltage-Max [Vrrm]: | 400V |
Peak Current-Max: | 50A |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1.1V |
Package Style: | SDIP-4 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SDIP-4
Mounting Method:
Surface Mount