Manufacturer Part #
LCB111STR
LCB111 Series SPST 120 mA 350 V Single Channel Solid State Relay SMT - DIP-6
Product Specification Section
Littelfuse LCB111STR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
10/06/2025 Details and Download
Molding Compound Change
09/24/2025 Details and Download
Additional Epoxy Mold Compound Qualification for 6L DIP devices:Detailed Description of Change:Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you about the qualification of an additional EMC (Epoxy Mold Compound) to ensure security of supply for the part numbers summarized in the table of the attached notice.
Part Status:
Active
Active
Littelfuse LCB111STR - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form B) |
Output Voltage: | 350V |
On-state Resistance-Max: | 35Ω |
Input Voltage: | 1.2V |
Input Current: | 50mA |
Contact Current-Max: | 120mA |
Isolation Voltage-RMS: | 3750V |
Capacitance: | 25pF |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SMD-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1,000+
$1.62
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-6
Mounting Method:
Surface Mount