text.skipToContent text.skipToNavigation

Manufacturer Part #

B72210S301K101

B722 Series 385 V 300 Vrms 775 V Clamp 2500 A 200 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
TDK EPCOS B72210S301K101 - Technical Attributes
Attributes Table
Capacitance: 200pF
Clamping Voltage-Max: 775V
Peak Output Current: 2500A
Rated Voltage: 385V
RMS Voltage-Max: 300V
Varistor Voltage Range: 423V to 517V
Current Rating: 25A
Energy: 47J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 12mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
11,000
USA:
11,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.65
USD
Quantity
Unit Price
150
$0.151
400
$0.148
1,250
$0.145
4,000
$0.142
12,500+
$0.137
Product Variant Information section