Manufacturer Part #
BS2P-SHF-1AA(LF)(SN)
NH Series 2 position 2.5 mm Pitch Through Hole Right Angle Unshrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
JST BS2P-SHF-1AA(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Unshrouded |
| Mating Type: | Friction Lock |
| Color: | Natural |
| Insulation Resistance: | 500MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The BS2P-SHF-1AA(LF)(SN) is a part of NH Series 2 position 2.5 mm pitch Wire to Board Side Entry Header Crimp style Connector.
Features:
- Superior folded beam construction
- Double-Sided contact
- Wide, sturdy post
- Molded-in header
Product Specifications:
- Pitch: 2.5 mm
- Current rating: 3.0 A
- Voltage rating: 250 V
- Temperature range: -25°C to +85°C
- Insulation resistance: 500 M ?
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
150
$0.124
400
$0.121
1,250
$0.119
2,500
$0.117
7,500+
$0.113
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Through Hole