text.skipToContent text.skipToNavigation

Manufacturer Part #

2N3055AG

2N Series 60 V 15 A NPN Complementary Silicon High-Power Transistor - TO-204AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 2N3055AG - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 60V
Collector Current Max: 15A
DC Current Gain-Min: 10
Package Style:  TO-3 (TO-204)
Mounting Method: Screw Mount
Features & Applications

The Bipolar Power Transistor is designed for high power audio, stepping motor and other linear applications. It can also be used in power switching circuits such as relay or solenoid drivers, dc-to-dc converters, inverters or for inductive loads requiring higher safe operating area than the 2N3055.

Features:

  • Current-Gain - Bandwidth-Product @ IC = 1.0 Adc
    • fT = 0.8 MHz (Min) - NPN
      • = 2.2 MHz (Min) - PNP
  • Safe Operating Area - Rated to 60 V and 120 V, Respectively
  • Pb-Free Packages are Available

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$1,704.00
USD
Quantity
Unit Price
5
$4.58
20
$4.49
50
$4.43
125
$4.37
300+
$4.26
Product Variant Information section