text.skipToContent text.skipToNavigation

Manufacturer Part #

2N3055G

2N Series NPN 115 W 60 V 15 A Flange Mount Power Transistor - TO-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2423
Product Specification Section
onsemi 2N3055G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 60V
Collector Current Max: 15A
Power Dissipation-Tot: 115W
Collector - Base Voltage: 100V
Collector - Emitter Saturation Voltage: 3V
Emitter - Base Voltage: 7V
DC Current Gain-Min: 2
Collector - Current Cutoff: 700nA
Configuration: Single
Frequency - Transition: 2.5MHz
Operating Temp Range: -65°C to +200°C
Package Style:  TO-3 (TO-204)
Mounting Method: Flange Mount
Features & Applications

The PNP Bipolar Power Transistor is designed for use in high power amplifier and switching amplifier applications. The 2N3055 (NPN) and MJ2955 (PNP)are complementary devices.

Features:

  • DC Current Gain − hFE = 20−70 @ IC = 4 Adc
  • Collector−Emitter Saturation Voltage − VCE(sat) = 1.1 Vdc (Max) @ IC = 4 Adc
  • Excellent Safe Operating Area
  • Pb−Free Packages are Available

 

Pricing Section
Global Stock:
3,600
USA:
3,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$211.00
USD
Quantity
Unit Price
100
$2.11
200
$2.09
300
$2.08
400
$2.07
500+
$2.05