Manufacturer Part #
2N3055G
2N Series NPN 115 W 60 V 15 A Flange Mount Power Transistor - TO-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:100 per Tray Package Style:TO-3 (TO-204) Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
onsemi 2N3055G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 2N3055G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 15A |
| Power Dissipation-Tot: | 115W |
| Collector - Base Voltage: | 100V |
| Collector - Emitter Saturation Voltage: | 3V |
| Emitter - Base Voltage: | 7V |
| DC Current Gain-Min: | 2 |
| Collector - Current Cutoff: | 700nA |
| Configuration: | Single |
| Frequency - Transition: | 2.5MHz |
| Operating Temp Range: | -65°C to +200°C |
| Package Style: | TO-3 (TO-204) |
| Mounting Method: | Flange Mount |
Features & Applications
The PNP Bipolar Power Transistor is designed for use in high power amplifier and switching amplifier applications. The 2N3055 (NPN) and MJ2955 (PNP)are complementary devices.
Features:
- DC Current Gain − hFE = 20−70 @ IC = 4 Adc
- Collector−Emitter Saturation Voltage − VCE(sat) = 1.1 Vdc (Max) @ IC = 4 Adc
- Excellent Safe Operating Area
- Pb−Free Packages are Available
Pricing Section
Global Stock:
3,757
USA:
3,757
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$2.17
25
$2.12
75
$2.09
200
$2.06
500+
$2.01
Product Variant Information section
Available Packaging
- Tray Qty: 100+ / Unit Price: $2.08 / Stock: 4,300 Qty: 100+$2.08 Stock: 4,300
- TraySelected Variant Qty: 1+ / Unit Price: $2.17 / Stock: 3,757 Qty: 1+$2.17 Stock: 3,757
- Tray Qty: 400+ / Unit Price: $2.08 / Stock: 0 Qty: 100+$2.08 Stock: 0
- Tray Qty: 400+ / Unit Price: $2.08 / Stock: 0 Qty: 100+$2.08 Stock: 0
Package Qty:
100 per Tray
Package Style:
TO-3 (TO-204)
Mounting Method:
Flange Mount