text.skipToContent text.skipToNavigation

Manufacturer Part #

EMVE101ARA101MKE0S

MVE Series 100 uF 100 V ±20 % Surface Mount Can Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EMVE101ARA101MKE0S - Technical Attributes
Attributes Table
Series: MVE
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 380mA
Operating Temp-Max: 105°C
Dimension: L  13.5mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$167.50
USD
Quantity
Unit Price
250
$0.67
500
$0.66
750
$0.655
1,250
$0.645
2,500+
$0.63
Product Variant Information section