Manufacturer Part #
EMVE101ARA101MKE0S
MVE Series 100 uF 100 V ±20 % Surface Mount Can Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
United Chemi-Con EMVE101ARA101MKE0S - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
8532.22.00.20
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
03/27/2015
Details and Download
We would like to inform you that the design of reel inside for packaging of certain products will be changed.1. Products to be affectedAll of SMD series of:- Conductive Polymer Aluminum Solid Capacitors (NPCAPTM)- Conductive Polymer Hybrid Aluminum Electrolytic Capacitors- Aluminum Electrolytic capacitors
Part Status:
Active
Active
United Chemi-Con EMVE101ARA101MKE0S - Technical Attributes
Attributes Table
| Series: | MVE |
| Type: | Can - SMT |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 100V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 380mA |
| Operating Temp-Max: | 105°C |
| Dimension: | L 13.5mm x D 12.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
250
$0.67
500
$0.66
750
$0.655
1,250
$0.645
2,500+
$0.63
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount