BZX84J-C6V2,115 in Reel by Nexperia | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84J-C6V2,115

BZX84J Series 6.2 V ± 5% 550 mW Surface Mount Single Zener Diode - SOD-323F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX84J-C6V2,115 - Technical Attributes
Attributes Table
Power Dissipation: 550mW
Forward (Drive) Current: 100mA
Forward Voltage: 1.1V
Reverse Current-Max: 3µA
Voltage Tolerance: 5%
Impedance: 10Ω
Operating Temp Range: -55°C to +150°C
Voltage Temperature Coefficient: 3.7mV/K
Capacitance: 250pF
Configuration: Single
Height - Max: 0.8mm
Dimension: L  1.8mm x W  1.35mm
Working Voltage-Nom: 6.2V
No of Terminals: 2
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$717.00
USD
Quantity
Unit Price
3,000
$0.0252
9,000
$0.0246
15,000
$0.0243
30,000
$0.0239
60,000+
$0.0233
Product Variant Information section