text.skipToContent text.skipToNavigation

Manufacturer Part #

1-111623-9

AMP-Latch 14 Position Dual Row 2 mm Pitch cable to Board IDC Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-111623-9 - Technical Attributes
Attributes Table
Type: Cable to Board
No of Positions: 14
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Mounting Method: Panel Mount
Features & Applications
The 1-111623-9 is a Part of Amp Latch Series with 14 Position 2 mm Pitch Dual Row Cable to Board IDC Receptacle Connector.

Features:

  • Product Line = AMP-LATCH
  • Connector Type = Connector Assembly
  • Contact - Rated Current (A) = 0.5
  • Operating Voltage (VAC) = 125
  • Wire/Cable Size (AWG) = 28
  • Row-to-Row Spacing in mm  = 2.54
  • Contact Design = Single Beam
  • Contact Type = Socket
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Thickness in µm = 0.762
  • Connector Style = Receptacle
  • Housing Color = Black
  • Mating Alignment Type = Polarization
  • Operating Temperature in °C = -65 – +105
  • Applies To = Wire/Cable
  • Accepts Wire Insulation Diameter, Range in mm = 0.71 – 0.87
  • Application Use = Wire-to-Board
  • Contact Transmits (Typical Application) = Signal (Data)

Mating Products: 

  • 3-5178751-0
  • 5178751-6
  • 5176264-6
  • 2-5176264-1

View the 1-111623x Series of AmpLatch Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1050
Multiple Of:
1050
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,769.50
USD
Quantity
Unit Price
1,050+
$3.59
Product Variant Information section