text.skipToContent text.skipToNavigation

Manufacturer Part #

EHR-12

12 Position 2.5mm Disconnectable Crimp Style EH Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
JST EHR-12 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 12
Pitch: 2.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications
EH Housings from JST are the thinnest 2.5 mm (.098) pitch connectors. With a height of 8.1MM(.319) after mounting and 3.8mm (.150)in width this disconnectable crimp style connector is designed for high density connection. This compact, highly reliable connector is perfect for internal wire designs for the printed circuit board applications.EHR-12, is a 12 position white housing.  
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$102.00
USD
Quantity
Unit Price
1,000
$0.102
3,000
$0.0991
4,000
$0.0984
10,000
$0.0961
15,000+
$0.0938
Product Variant Information section