Manufacturer Part #
AQV210SX
AQV Photomos Series 120 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay -SOIC-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AQV210SX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
10/14/2025 Details and Download
Certification Status
10/15/2024 Details and Download
Part Status:
Active
Active
Panasonic Industry AQV210SX - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Output Voltage: | 0V to 350V |
| On-state Resistance-Max: | 35Ω |
| Contact Current-Max: | 120mA |
| Isolation Voltage-RMS: | 1500V |
| Package Style: | SOIC-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The AQV210SX is a part of AQV series surface mount terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in SOIC-6 package.
Features:
- Controls low-level analog signals
- Small SOP6-Pin package
- Low-level off state leakage current of max. 1 µA
- Wide variation of load voltage 60 V to 600 V
Applications:
- Telephones
- Measuring instruments
- Computers
- Industrial robots
- High-speed inspection machines
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-6
Mounting Method:
Surface Mount