text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1018N

CPC1018N Series SPST 600 mA 60 V Single Channel Solid State Relay SMT - SOIC-4

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Littelfuse CPC1018N - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 60V
On-state Resistance-Max: 0.8Ω
Input Voltage: 0.9V to 1.5V
Input Current: 50mA
Contact Current-Max: 0.6A
Isolation Voltage-RMS: 1500V
Capacitance: 1pF
Operating Temp Range: -40°C to +85°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15
USA:
15
115
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$22.05
USD
Quantity
Unit Price
15
$1.47
30
$1.46
75
$1.44
150
$1.42
300+
$1.39
Product Variant Information section