Manufacturer Part #
770156-3
Commercial Mate-N-Lok 4 Position Pre-Tin 18 AWG Free Hanging IDC Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | 1411 | ||||||||||
Product Specification Section
TE Connectivity 770156-3 - Product Specification
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
TE Connectivity 770156-3 - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| No of Positions: | 4 |
| Pitch: | 5.08 mm |
| Style/Orientation: | Plug |
| Termination: | IDC |
Features & Applications
The 770156-3 is a part of MATE-N-LOK series of Socket Contact type Plug Assembly Connector having 5.08 mm pitch with IDC Termination method.
Product Features:
- Commercial MATE-N-LOK Product Line
- Assembly Connector
- Centerline is 5.08 mm [0.200 in]
- Plug Style
- Socket Contact
- Number of Positions are 4
- Number of Rows are 1
- Applies to Wire/Cable
- Discrete Wire Wire/Cable type
- Operating Voltage is 250 VAC
- IDC Termination Method
View the MATE-N-LOK series of Connectors
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.71
40
$0.695
150
$0.675
400
$0.66
1,500+
$0.63
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag