text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14040BDR2G

MC14040B Series 3 to 18 Vdc 12-Bit SMT Binary Counter - SOIC-16

Product Specification Section
onsemi MC14040BDR2G - Technical Attributes
Attributes Table
Logic Circuit: Counter
Family: MC1400
No of Functions / Channels: 1
Output Characteristics: O-DRN
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 500mW
Propagation Delay: 3250ns
Operating Temperature: -55°C to +125°C
Capacitance: 7.5pF
No of Inputs: 1
No of Outputs: Twelve
High Level Output Current: -8.8mA
Low Level Output Current: 8.8mA
No of Pins: 16
Quiescent Current: 20µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The MC14040BDR2G is a 12-Bit binary counter which is constructed with MOS P−Channel and N−Channel enhancement mode devices in a single monolithic structure. Available in a SOIC-16 package.

The device advances the count on the negative−going edge of the clock pulse. Applications include time delay circuits, counter controls and frequency−driving circuits.

Features:

  • Fully Static Operation
  • Diode Protection on All Inputs
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
  • Common Reset Line
  • Pin−for−Pin Replacement for CD4040B
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.70
USD
Quantity
Unit Price
1
$0.70
15
$0.605
75
$0.545
250
$0.505
1,250+
$0.45