text.skipToContent text.skipToNavigation

Manufacturer Part #

2-520272-2

22-18 AWG Crimp Termination Non-Insulation Support Ultra-Fast Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
TE Connectivity 2-520272-2 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
No of Positions: 1
Wire Gauge: AWG 22-18
Color: Red
Material: Nylon
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -40°C to +110°C
Voltage Rating: 600V
Mounting Method: Cable Mount
Features & Applications

The 2-520272-2 is a 22-18 AWG wire Straight Style Ultrafast Receptacle.

The Ultra-Fast Fully Insulated FASTON Receptacle and Tab offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp FASTON Terminals.

Features:

  • Terminal Type = Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions in mm = 2.79 x 0.81, 3.18 x 0.81 
  • Material = Brass
  • Insulation Diameter in mm = 3.05
  • Insulation Support = Non-Insulation Support
  • Finish = Tin

View the Series of Ultrafast Receptacle

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$1,476.00
USD
Quantity
Unit Price
3,000
$0.126
6,000
$0.125
9,000
$0.124
12,000
$0.123
15,000+
$0.121
Product Variant Information section