Manufacturer Part #
PCA9557BS,118
PCA9557 Series 5.5 V 85 mA 400 kHz 8-bit I2C-bus and SMBus I/O Port - HVQFN-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6000 per Reel Package Style:HVQFN-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP PCA9557BS,118 - Technical Attributes
Attributes Table
| Interface Type: | I2C/SMBus |
| Clock Frequency-Max: | 400kHz |
| Supply Voltage-Nom: | 2.3V to 5.5V |
| Supply Current: | 85mA |
| Package Style: | HVQFN-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The PCA9557BS,118 is a 8 bit silicon CMOS circuit which provides parallel input/output expansion for SMBus and I2C-bus applications.
It consists of an 8-bit input /output port register, and an I2C-bus/SMBus interface with low current consumption and a high-impedance open-drain output.
Features:
- Lower voltage, higher performance migration path for the PCA9556
- 8 general purpose input/output expander/collector
- Input/output configuration register
- Active HIGH polarity inversion register
- I2C-bus and SMBus interface logic
- Internal power-on reset
- Noise filter on SCL/SDA inputs
- Active LOW reset input
- 3 address pins allowing up to 8 devices on the I2C-bus/SMBus
- High-impedance open-drain on IO0
- No glitch on power-up
- Power-up with all channels configured as inputs
- Low standby current
- Operating power supply voltage range of 2.3 V to 5.5 V
- 5 V tolerant inputs/outputs
- 0 kHz to 400 kHz clock frequency
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
6,000+
$0.76
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
HVQFN-16
Mounting Method:
Surface Mount