Manufacturer Part #
VOM452T
VOM452T Series 3750 V 15 % CTR High Speed Optocoupler Surface Mount - SOP-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:SOP-5 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VOM452T - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 3750V |
| Output Voltage-Max: | 25V |
| Directional: | Uni-Directional |
| Propagation Delay: | 0.5µs |
| Forward Voltage: | 1.4V |
| Reverse Voltage-Max [Vrrm]: | 3V |
| Average Forward Current-Max: | 25mA |
| Power Dissipation: | 100mW |
| Output Type: | Open Collector |
| CTR-Min: | 20% |
| Operating Temp-Max: | 100°C |
| Storage Temperature Range: | -55°C to +125°C |
| Package Style: | SOP-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.36
4,000
$0.355
8,000
$0.35
10,000+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOP-5
Mounting Method:
Surface Mount